ABC15DRSI

Heilind Number:SULABC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRSI

Detailed Description

Introducing the ABC15DRSI, a high-performance PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. Designed for female connections with two rows, this threaded mount type connector offers secure and stable installation. Its termination method through-hole ensures reliable contact points. Crafted with Beryllium Copper contacts plated in gold, it guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it suits a variety of applications. The loop bellow contact type and straight orientation provide versatility in connectivity. Boasting 30 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. With matte tin termination plating, it ensures longevity and corrosion resistance. The ABC15DRSI is a top choice for demanding PCB connectivity needs.