| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DRSN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DRSN-S328 |
ABC15DRSN-S328
| Heilind Number: | SULABC15DRSN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DRSN-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ABC15DRSN-S328 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows of 30 female contact positions with a 2.54mm pitch, this connector offers ample connectivity options. Crafted from PPS and Beryllium Copper, it ensures durability and excellent conductivity, with gold-plated contacts for enhanced signal transmission. The straight orientation and no-mounting design make installation easy. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The Matte Tin termination plating adds to its longevity. Perfect for use in demanding environments, this connector is a crucial component for any PCB assembly project.

