| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DRSN |
ABC15DRSN
| Heilind Number: | SULABC15DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DRSN |
| ECAD Model: |
Specifications
Detailed Description
SKU ABC15DRSN features a robust construction of PPS and Beryllium Copper designed for high-performance applications. With a current rating of 3A and voltage capacity of 700 VAC, this female connector ensures reliable power transfer. Its two rows of 30 Loop Bellow contacts, plated with gold for optimal conductivity, offer secure connections. The thru-hole termination method and straight orientation simplify installation on PCBs. Operating in temperatures ranging from -65 to 150 °C, it guarantees functionality in diverse environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it suitable for space-constrained setups. Ideal for board-to-board and card edge connections, it's a dependable choice for demanding electronic systems.

