ABC15DRSS-S288

Heilind Number:SULABC15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRSS-S288

Detailed Description

The ABC15DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its female gender, two-row design, and side hole mount type make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm (.1 in) and loop bellow contact type, it offers precise and durable mating. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm (.37 in), allows for efficient PCB integration. The matte tin termination plating ensures solderability and longevity. Perfect for aerospace, defense, and industrial applications, the ABC15DRSS-S288 is a reliable solution for high-reliability connectivity requirements.