ABC15DRSS

Heilind Number:SULABC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRSS

Detailed Description

Introducing the ABC15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, side-hole mount type, and thru-hole termination method make installation hassle-free. Its two rows, 30 positions, and loop bellow contact type provide ample connectivity options. Gold-plated contacts and matte tin termination plating offer superior corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into PCB setups. Trust in the ABC15DRSS for robust and durable interconnect solutions.