ABC15DRST-S288

Heilind Number:SULABC15DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRST-S288

Detailed Description

Introducing the ABC15DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation further enhance performance. With a tail length of 4.45mm and a connector height of 15.49mm, it offers versatility in design. The termination plating of matte tin ensures long-lasting durability. Ideal for aerospace, defense, and other high-reliability applications, the ABC15DRST-S288 sets a new standard for board-to-board connectors.