ABC15DRST

Heilind Number:SULABC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRST

Detailed Description

Introducing the ABC15DRST, a high-performance PCB connector designed for precision applications. This female connector features two rows for efficient connectivity and is crafted with PPS and Beryllium Copper materials for optimal durability. With a 3A amperage rating and a 700VAC voltage capacity, it ensures reliable power transmission. The termination method is through-hole with threaded mounting, guaranteeing secure installation. Gold-plated Beryllium Copper contacts offer excellent conductivity. The 2.54mm pitch and 30 positions accommodate diverse PCB layouts. Operating from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 0.19in tail length provide ease of use. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust in the ABC15DRST for seamless board-to-board or card edge connections in your electronic assemblies.