ABC15DRTH-S13

Heilind Number:SULABC15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRTH-S13

Detailed Description

Introducing the ABC15DRTH-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage handling capacity of 700VAC. With a gender specification of female and a pitch of 2.54mm, it offers reliable and secure connections in two rows with 30 positions. The contact material of Beryllium Copper and contact plating of Gold guarantee durability and stability, even in harsh environments with an operating temperature range of -65 to 150°C. The termination method of Card Extender with Matte Tin plating on the termination ensures easy installation and long-lasting performance. Its compact design with a connector height of 10.95mm and width of 8.38mm makes it suitable for space-constrained applications. Ideal for use in aerospace, defense, and industrial sectors, the ABC15DRTH-S13 sets a new standard for connectivity in hi-rel environments.