ABC15DRTH-S734

Heilind Number:SULABC15DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC15DRTH-S734

Detailed Description

Our ABC15DRTH-S734 connector features PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for high-power applications. The female connector has two rows and a clearance hole mount type, facilitating secure installation. Its gold-plated Beryllium Copper contacts offer excellent conductivity and durability. The 2.54mm pitch and 30 positions provide ample connectivity options. Designed for through-hole termination at an operating temperature range of -65 to 150°C, this connector guarantees stable performance even in extreme conditions. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and matte tin termination plating make it ideal for board-to-board and card edge connections in various electronic systems. With the ABC15DRTHS734 acronym, this connector represents a top-tier solution for your connectivity needs.