ABC15DRTH-S93

Heilind Number:SULABC15DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DRTH-S93

Detailed Description

Introducing the ABC15DRTH-S93, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and 30 positions offer versatile connectivity options. Utilizing a Thru Hole termination method and Gold contact plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and straight orientation make it compatible with standard PCB layouts. Operating efficiently in a wide temperature range from -65°C to 150°C, this connector is ideal for industrial and aerospace applications. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. The Matte Tin termination plating ensures durability and RoHS compliance, meeting stringent regulatory standards. Perfect for hi-rel environments, the ABC15DRTH-S93 is a reliable solution for your connectivity needs.