ABC15DRTI-S13

Heilind Number:SULABC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRTI-S13

Detailed Description

The ABC15DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female connector with two rows and a threaded mount type guarantees secure and stable connections. Using a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees superior signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's full bellow contact type and straddle orientation provide efficient mating. With 30 positions and a tail length of 4.7mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Featuring matte tin termination plating, it ensures long-lasting performance. Certified for high-reliability applications, it meets stringent quality standards. The ABC15DRTI-S13 is the ideal choice for aerospace, defense, and industrial electronics projects that require robust and efficient board-to-board connectivity.