ABC15DRTI-S734

Heilind Number:SULABC15DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC15DRTI-S734

Detailed Description

Introducing the ABC15DRTI-S734, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of contacts with a pitch of 2.54mm, it offers 30 positions for versatile use. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With gold-plated Beryllium Copper contacts and matte tin termination plating, it ensures excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, compact design with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether for board-to-board or card edge connections, the ABC15DRTIS734 is the perfect choice for reliable and high-speed data transmission.