ABC15DRTI-S93

Heilind Number:SULABC15DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRTI-S93

Detailed Description

Introducing the ABC15DRTI-S93, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The contact material is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-power applications. The connector has a gender of female and two rows, with 30 positions for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures long-lasting performance. Ideal for board-to-board and card edge connections, the ABC15DRTI-S93 is a top choice for professionals in need of a reliable connector.