ABC15DRTI

Heilind Number:SULABC15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRTI

Detailed Description

Introducing the ABC15DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows of contacts with a 2.54mm pitch, allowing for efficient PCB mating. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability, while the threaded mounting and thru-hole termination method ensure secure and stable connection. Operating temperature range of -65 to 150°C makes it ideal for both standard and extreme conditions. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. With 30 positions and a straight orientation, it provides versatile connectivity options. The matte tin termination plating further enhances its performance and longevity. Whether used in aerospace, defense, or industrial applications, the ABC15DRTI guarantees superior quality and reliability.