ABC15DRTN

Heilind Number:SULABC15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRTN

Detailed Description

Introducing the ABC15DRTN Board to Board PCB Connector, designed for high-performance applications requiring reliable and efficient connectivity. Featuring dual rows with 30 female contacts, this connector ensures secure mating in electronic assemblies. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width save valuable board space. Trust the ABC15DRTN for dependable and durable board-level connections in your electronic designs.