| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DRTS-S13 |
ABC15DRTS-S13
| Heilind Number: | SULABC15DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, this connector ensures secure and reliable connectivity. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated Beryllium Copper contacts provide optimal signal transmission while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and side hole mount type make installation easy and efficient. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ABC15DRTSS13.

