ABC15DRTS-S93

Heilind Number:SULABC15DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DRTS-S93

Detailed Description

SKU ABC15DRTS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 female contacts, this connector ensures reliable and efficient connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and an impressive amperage of 3A, it meets stringent performance requirements. The straight orientation and side-hole mount type make for easy installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The matte tin termination plating adds durability. Whether in aerospace, defense, or industrial applications, the ABC15DRTSS93 connector delivers the reliability and performance you need.