ABC15DRTS

Heilind Number:SULABC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRTS

Detailed Description

Introducing the ABC15DRTS, a high-performance connector featuring PPS and Beryllium Copper construction for superior conductivity. Designed for maximum reliability, this female connector offers a 3A amperage rating and is suitable for use in a variety of applications. With two rows of contacts and a side hole mount type, it ensures secure and stable connections on your PCB. The termination method is thru-hole, with contacts made of gold-plated Beryllium Copper, guaranteeing excellent signal transmission. The 2.54mm pitch and 700VAC voltage rating make it ideal for high-speed and high-power devices. Featuring a full bellow contact type and straight orientation, it provides easy and efficient installation. With 30 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures space-saving installation. The termination plating with matte tin further enhances its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABC15DRTS is a reliable solution for your connectivity needs. (No hi_rel)