ABC15DRXH

Heilind Number:SULABC15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRXH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRXH

Detailed Description

SKU ABC15DRXH features a high-performance Board-to-Board PCB connector designed for demanding applications. With a rugged construction of PPS and Beryllium Copper materials, it ensures durability and reliability in operation. The connector, with a 2.54mm pitch and 30 positions, offers efficient signal transmission. Its female gender, two rows, and straight orientation make it versatile for various PCB setups. Featuring gold contact plating and a full bellow contact type, it guarantees excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB without compromising performance. Ideal for aerospace, military, or industrial applications, this connector, designated as ABC15DRXH, meets the highest standards of quality and performance.