ABC15DRXI

Heilind Number:SULABC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRXI

Detailed Description

Introducing the ABC15DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, it meets the power requirements of industrial systems. The gold-plated contacts offer excellent conductivity, while the full bellow design accommodates for thermal expansion. With 30 positions in a 2-row configuration, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure and stable installation. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in diverse settings. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on the PCB. The matte tin termination plating enhances durability. Whether in aerospace, automotive, or telecommunications applications, the ABC15DRXI delivers exceptional performance.