ABC15DRXN

Heilind Number:SULABC15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRXN

Detailed Description

SKU ABC15DRXN features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of 30 gold-plated contacts offer secure and efficient connectivity, while the Full Bellow contact type ensures optimal signal transmission. Designed for through-hole termination, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries. RoHS compliant and featuring matte tin termination plating, it meets strict environmental standards. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-restricted applications. Trusted for its quality and performance, the ABC15DRXN is a crucial component for board-to-board and card edge connections.