ABC15DRYN-S13

Heilind Number:SULABC15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRYN-S13

Detailed Description

Introducing the ABC15DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions, this connector offers reliable connectivity for intricate circuitry. Featuring PPS and Beryllium Copper construction, it ensures robustness and durability even in harsh environments. The Full Bellow contact type and Gold plating guarantee optimal signal transmission with minimal interference. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its female gender, straddle orientation, and card extender termination method make it versatile for different mounting configurations. With Matte Tin termination plating, it complies with RoHS standards, ensuring environmental sustainability. Trust the ABC15DRYN-S13 for seamless and secure board-to-board connections in your electronic designs.