ABC15DRYN-S93

Heilind Number:SULABC15DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DRYN-S93

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ABC15DRYN-S93 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a pitch of 2.54mm, offers 30 positions for versatile connectivity. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Its straight orientation and no mounting requirement make installation hassle-free. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environmental conditions. With a tail length of 11.18mm and compact dimensions of 10.95mm (height) and 8.38mm (width), it is space-efficient. The termination method of thru-hole with matte tin plating ensures secure and durable connections. Perfect for board-to-board and card edge applications, the ABC15DRYNS93 connector is a reliable solution for your connectivity needs.