| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DRYN |
ABC15DRYN
| Heilind Number: | SULABC15DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DRYN PCB Connector, a high-performance female connector designed for precision connections in electronic devices. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 gold-plated Beryllium Copper contacts with a Full Bellow design, it guarantees excellent signal integrity. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With a compact form factor measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space. Trusted for its quality and performance, the ABC15DRYN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.

