ABC15DRYS-S13

Heilind Number:SULABC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRYS-S13

Detailed Description

Introducing the ABC15DRYS-S13, a high-performance board-to-board PCB connector designed for seamless and reliable data transmission. Crafted from premium PPS and Beryllium Copper materials, this connector guarantees durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. Featuring a dual-row, 30-position female interface with side-hole mount and card extender termination, installation is quick and hassle-free. The gold-plated contacts and full bellow design offer optimal conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. With a compact connector height of 10.95mm and width of 8.38mm, it saves valuable PCB space. Trust the ABC15DRYSS13 for high-reliability connections in your electronic systems.