ABC15DRYS-S93

Heilind Number:SULABC15DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRYS-S93

Detailed Description

Introducing the ABC15DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector boasts exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Contact material of beryllium copper with gold plating guarantees optimal signal integrity. The 2.54mm pitch and 30 positions provide ample connectivity options. Its straight orientation and full bellow contact type offer easy and secure mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. With matte tin termination plating, it ensures soldering reliability. Whether in aerospace, defense, or industrial electronics, the ABC15DRYS-S93 is the perfect choice for high-reliability connections.