ABC15DRYS

Heilind Number:SULABC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRYS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRYS

Detailed Description

Introducing the ABC15DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal transmission. The female connector with two rows and a side hole mount type offers versatile installation options. Its thru-hole termination method and gold-plated beryllium copper contacts guarantee low contact resistance and long-term durability. With a pitch of 2.54mm, 30 positions, and a straight orientation, it provides efficient connection solutions. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust design. The matte tin termination plating ensures excellent solderability. Ideal for hi-rel applications, the ABC15DRYS connector is a reliable choice for your connectivity needs.