| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DSXH |
ABC15DSXH
| Heilind Number: | SULABC15DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DSXH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, this connector features 15 gold-plated contacts made of beryllium copper, ensuring reliable signal transmission with a voltage rating of 700VAC. The full bellow contact type and straight orientation provide a secure connection, while the thru-hole termination method and matte tin plating offer easy installation and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained designs. Trust the ABC15DSXH for efficient and long-lasting connectivity in your electronic projects.

