| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DSXI |
ABC15DSXI
| Heilind Number: | SULABC15DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DSXI, a high-performance female connector designed for seamless board-to-board or card edge connections. Crafted with precision, this connector features PPS and Beryllium Copper construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a straight orientation, it offers easy installation in any setup. Boasting a contact rating of 3A at 700VAC, it guarantees reliable power transmission. This connector, with 15 positions and threaded mount type, is perfect for various applications. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. The matte tin termination plating enhances its longevity. Compact yet robust, the ABC15DSXI is a must-have component for any electronic project.

