ABC15DSXN

Heilind Number:SULABC15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DSXN
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DSXN

Detailed Description

Introducing the ABC15DSXN, a high-performance PCB connector designed for demanding applications. Made with precision-engineered PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a Female gender, 1 row with no mounting required, and Thru Hole termination method, it offers easy and secure installation. The Full Bellow contact type with Gold plating guarantees reliable signal transmission at a pitch of 2.54mm. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The 15 positions and 4.06mm tail length provide ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. With Matte Tin termination plating and compliance with RoHS standards, it's not just high-performing but also environmentally friendly. Perfect for Board to Board and Card Edge connections, the ABC15DSXN is the ideal choice for your connectivity needs.