ABC15DSXS

Heilind Number:SULABC15DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DSXS
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DSXS

Detailed Description

Introducing the ABC15DSXS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a single row design with 15 positions and a pitch of 2.54mm, it allows for efficient PCB integration. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets the requirements of harsh industrial environments. The termination method is through-hole, with a tail length of 4.06mm, facilitating secure and reliable soldering. The connector's straight orientation and side-hole mount type make it easy to install. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, saves space on the PCB. Ideal for applications where high reliability is crucial, the ABC15DSXS is a top choice for engineers in the aerospace, defense, and industrial sectors.