ABC15DTAD

Heilind Number:SULABC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTAD

Detailed Description

PPS & Beryllium Copper; .0, 3A Female Right Angle Loop Bellow Connector with Gold Contact Plating is a high-performance, two-row board-to-board PCB connector designed for demanding applications. Featuring a pitch of 2.54mm (.1 in) and accommodating 30 positions, this connector ensures secure and reliable connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the termination method of Thru Hole with Matte Tin plating offers durability. With a voltage rating of 700VAC and operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The compact design, measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, allows for efficient PCB layout. Ideal for applications requiring high reliability, such as aerospace, defense, and industrial systems, the ABC15DTAD Connector ensures optimal performance.