| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DTAH |
ABC15DTAH
| Heilind Number: | SULABC15DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DTAH |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our ABC15DTAH Board-to-Board PCB Connector. Featuring a robust construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable performance even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Designed for precision, it offers 30 female contacts in a right-angle orientation with a pitch of 2.54mm, making it ideal for high-density applications. The clearance hole mount type and through-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for a wide range of industries. Trust in the ABC15DTAH for seamless board-to-board connectivity.

