ABC15DTAI

Heilind Number:SULABC15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTAI

Detailed Description

The ABC15DTAI is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration. The contact material is plated with gold for superior conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The connector's right-angle orientation and threaded mount type make it versatile for various PCB installations. With 30 positions and a tail length of 2.54mm, it provides ample connectivity options. The termination method is through-hole, and the termination plating is matte tin, ensuring secure and durable connections. Ideal for board-to-board and card edge applications, the ABC15DTAI is a top choice for high-reliability electronic systems.