ABC15DTAN

Heilind Number:SULABC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTAN

Detailed Description

Featuring a robust construction, the ABC15DTAN connector is designed for high-reliability applications in the aerospace, defense, and industrial sectors. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power transmission. Its dual-row configuration with 30 positions allows for versatile connectivity. The contact material, beryllium copper, plated with gold, guarantees optimal conductivity and durability. Termination through hole with matte tin plating offers secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width facilitate space-saving installation. Compliant with industry standards, this connector is essential for reliable board-to-board and card edge connections.