| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DTAS |
ABC15DTAS
| Heilind Number: | SULABC15DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DTAS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a contact material of Beryllium Copper with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The right-angle orientation and side hole mount type make it versatile for various applications. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees reliable power transmission. With a wide operating temperature range of -65 to 150°C and termination plating in Matte Tin, it is suitable for demanding environments. The ABC15DTAS is the perfect choice for high-reliability systems in aerospace, telecommunications, and industrial settings.

