ABC15DTAT

Heilind Number:SULABC15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTAT

Detailed Description

Introducing the ABC15DTAT, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, terminated through holes with gold plating, offer robust and efficient connectivity. The Loop Bellow contact type and right-angle orientation further enhance usability in tight spaces. With 30 positions and a pitch of 2.54mm, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet sturdy solution. Matte Tin termination plating ensures long-term durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABC15DTAT is a key component for mission-critical systems.