ABC15DTBH

Heilind Number:SULABC15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DTBH

Detailed Description

Introducing the ABC15DTBH, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring dual rows with 30 positions, it allows for efficient signal transfer. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Its Loop Bellow contact type and Right Angle orientation offer versatility in installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. The Thru Hole termination method with Matte Tin plating ensures secure attachment to PCBs. With a sleek design measuring only 15.49mm in height and 9.4mm in width, the ABC15DTBH is the perfect solution for compact electronic systems that require high-speed data transmission.