ABC15DTBN

Heilind Number:SULABC15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTBN

Detailed Description

Introducing the ABC15DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector is built to withstand even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The female gender, two rows, and right-angle orientation make it versatile for various connection setups. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type offers secure mating. With a pitch of 2.54mm, it's compatible with standard PCB layouts. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The Matte Tin termination plating ensures durability and longevity. Measuring .61in in height and 9.4mm in width, it's compact yet efficient. Overall, the ABC15DTBN is the perfect choice for professionals seeking reliable connectivity solutions in aerospace, defense, and other high-reliability industries.