ABC15DTBT

Heilind Number:SULABC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTBT

Detailed Description

Introducing the ABC15DTBT, a high-performance board-to-board connector designed for demanding applications. With a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring a gender-specific female design and two rows of contacts, it offers seamless connectivity. The threaded mount type and through-hole termination method guarantee secure installation. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it ensures durability and efficient signal transfer. With a pitch of 2.54mm and right-angle orientation, it's ideal for tight spaces. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for PCB applications. The ABC15DTBT is the epitome of quality and performance in connectors.