ABC15DTKD-S288

Heilind Number:SULABC15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DTKD-S288

Detailed Description

Introducing the ABC15DTKD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 2.54mm pitch and 30 positions, it provides ample connectivity for complex circuitry. The female gender, loop bellow contact type, and gold plating ensure secure and low-resistance connections. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The clearance hole mount type and card extender termination method make installation a breeze. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trust in the ABC15DTKD-S288 for your connectivity needs in aerospace, defense, and other high-reliability applications.