ABC15DTKD-S328

Heilind Number:SULABC15DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DTKD-S328

Detailed Description

The ABC15DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female gendered connector with two rows and clearance hole mount type allows for easy installation. Its Thru Hole termination method and Loop Bellow contact type, plated with gold for optimal conductivity, guarantee secure connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet efficient. Terminated with matte tin, it ensures long-term performance. Ideal for aerospace, defense, and industrial applications, this connector, identified by the acronym ABC15DTKDS328, is a top choice for reliable interconnect solutions.