ABC15DTKI

Heilind Number:SULABC15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTKI

Detailed Description

This high-performance connector, SKU ABC15DTKI, combines PPS and Beryllium Copper construction for superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connections. The termination method is through-hole, and contacts are gold-plated beryllium copper, guaranteeing efficient signal transfer. With a pitch of 2.54mm, it facilitates precise PCB connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The straight orientation, loop bellow contact type, and 30 positions make it versatile for different applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, enhances space efficiency on PCBs. Tail length of 4.83mm and termination plating of matte tin further contribute to its functionality. This connector falls under the category of board-to-board and card-edge connectors, making it ideal for use in electronic assemblies. While not classified as high-rel, its quality and performance meet industry standards, ensuring dependable operation. If you need a rugged and efficient connector for your PCB projects, the ABC15DTKI is a top choice.