ABC15DTKN

Heilind Number:SULABC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTKN

Detailed Description

Introducing the ABC15DTKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity. With a pitch of 2.54 mm and two rows of 30 positions each, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the loop bellow contact type and straight orientation ensure secure mating. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its termination method through hole with matte tin plating allows for easy and durable installation on PCBs. With a compact size of 9.4 mm in width and 15.49 mm in height, the ABC15DTKN is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.