ABC15DTKS

Heilind Number:SULABC15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTKS

Detailed Description

This ABC15DTKS connector featuring PPS and Beryllium Copper construction is designed for high-performance applications. With a 2.54mm pitch and 30 positions across 2 rows, it offers reliable connectivity. The female connector, with a side hole mount type and thru-hole termination method, ensures secure attachment to circuit boards. Its loop bellow contact type and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient, making it ideal for board-to-board and card edge connections in demanding electronic systems. The ABC15DTKS connector is a reliable solution for your connectivity needs.