ABC15DTKT

Heilind Number:SULABC15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTKT

Detailed Description

PPS & Beryllium Copper; .0, 2 Row, Female, Threaded, Thru Hole, Gold Plated, 2.54 mm (.1 in) Pitch, 700 VAC, Loop Bellow Contact Type, Straight orientation, 30 positions, .19 in (4.83 mm) Tail Length, -65-150 °C Operating Temp, .61 in (15.49 mm) height, 9.4 mm (.37 in) width, Matte Tin Termination, Board To Board PCB Connectors, Card Edge Connectors, Hi_rel: No. The ABC15DTKT is a high-quality 2-row female connector designed for robust performance in demanding environments. With beryllium copper contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring a threaded mount and thru-hole termination, it offers secure attachment to PCBs. Its loop bellow contact design accommodates high vibration applications. Operating at a voltage of 700 VAC and with a wide temperature range of -65 to 150 °C, this connector is suitable for diverse industrial settings. With 30 positions and a compact size, it enables efficient board-to-board connections. Trust in the ABC15DTKT for seamless and long-lasting connectivity.