ABC15DTMD

Heilind Number:SULABC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTMD

Detailed Description

The ABC15DTMD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various applications. Gold-plated Beryllium Copper contacts guarantee optimal signal integrity, while the Matte Tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. With a voltage rating of 700 VAC and amperage of 3A, this connector meets high-performance requirements. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Perfect for use in aerospace, defense, and industrial applications, the ABC15DTMD is a reliable solution for your connectivity needs.