ABC15DTMN

Heilind Number:SULABC15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTMN

Detailed Description

Introducing the ABC15DTMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable operation with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, dual-row design, and right-angle orientation make it versatile for various applications. With thru-hole termination and gold-plated contact surfaces, signal transmission is optimized for efficiency. The Loop Bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged industrial settings. With 30 positions and a compact size, it offers flexibility without compromising on performance. Trust the ABC15DTMN for your connectivity needs in critical systems.