ABC15DTMS

Heilind Number:SULABC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTMS

Detailed Description

Introducing the ABC15DTMS, a high-performance PCB connector designed for demanding applications. This female connector features two rows for efficient connectivity, with a side hole mount type and thru-hole termination method ensuring secure attachment. Crafted from PPS and Beryllium Copper, it guarantees durability and reliability. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation enhance versatility. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Operating temperature range of -65 to 150°C ensures suitability for diverse environments. With 30 positions and a tail length of 6.35mm, this connector is ideal for board-to-board and card-edge connections. The matte tin termination plating ensures compatibility with various PCBs. A must-have in the realm of high-performance electronics, the ABC15DTMS delivers exceptional quality and performance.