ABC15DTMT

Heilind Number:SULABC15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTMT

Detailed Description

The ABC15DTMT is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The female gender and right-angle orientation make it easy to integrate into circuit boards. Gold-plated contacts provide excellent signal transmission, while the loop bellow contact type offers secure connections. With 30 positions in two rows, it allows for versatile board-to-board connections. The threaded mount type and thru-hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both standard and extreme operating conditions. Matte Tin termination plating adds durability and longevity to the connector. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trusted by professionals in various industries, the ABC15DTMT is the ideal choice for high-reliability board-to-board connections.